This 2.2nF ceramic capacitor from Rohm features a DC rated voltage of 50V and a capacitance of 0.0000022uF. It has a width of 0.8mm and a length of 1.6mm, with a height of 0.8mm. The capacitor is part of the MCH18 series and has a tolerance of ±10%. It is suitable for use in applications with operating temperatures ranging from -55 to 125°C.
Rohm MCH185A2R2CL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Manufacturer Series | MCH18 |
| Capacitance | 0.0000022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | MCH185A/AN(C TOL) |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.24.00.20 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.