
The MCH185A361JK is a multilayer ceramic capacitor with a capacitance of 360pF and a tolerance of 5%. It has a voltage rating of 50V and is packaged in a 0603 case. The capacitor is lead free and RoHS compliant, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is suitable for surface mount applications and is available in a packaging quantity of 10 pieces per reel.
Sign in to ask questions about the Rohm MCH185A361JK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm MCH185A361JK technical specifications.
| Capacitance | 360pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Height - Seated (Max) | 0.035inch |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCH185A361JK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
