The MCH185A391JC ceramic capacitor from Rohm features a capacitance of 0.00039uF and a DC rated voltage of 50V. It has a compact 0603 package type and operates within a temperature range of -55°C to 125°C. This component is part of the MCH18 series and is designed for use in various electronic applications.
Rohm MCH185A391JC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Manufacturer Series | MCH18 |
| Capacitance | 0.00039 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | MCH185A/AN(J TOL) |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.24.00.20 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.