
The MCH185A431JK is a multilayer ceramic capacitor from Rohm with a capacitance of 430pF and a voltage rating of 50V. It has a tolerance of 5% and is available in a 0603 package. The capacitor operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations. It is supplied in a cut tape packaging with 10 units per package, suitable for surface mount applications.
Sign in to ask questions about the Rohm MCH185A431JK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm MCH185A431JK technical specifications.
| Capacitance | 430pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Height - Seated (Max) | 0.035inch |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCH185A431JK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
