
The MCH185A470JK is a 47pF ceramic multilayer capacitor with a 50V voltage rating and 5% tolerance. It is available in a 0603 package type and is designed for surface mount applications. The operating temperature range is from -55°C to 125°C. The capacitor is RoHS compliant and lead free.
Sign in to ask questions about the Rohm MCH185A470JK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm MCH185A470JK technical specifications.
| Capacitance | 47pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Height - Seated (Max) | 0.035inch |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCH185A470JK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
