
The MCH185A4R7CK is a multilayer ceramic capacitor from Rohm with a capacitance of 4.7pF and a voltage rating of 50V. It is available in a 0603 package and is designed for surface mount applications. The capacitor operates within a temperature range of -55°C to 125°C and is lead free. It is packaged in cut tape quantities of 10 and is RoHS compliant.
Sign in to ask questions about the Rohm MCH185A4R7CK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm MCH185A4R7CK technical specifications.
| Capacitance | 4.7pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Height - Seated (Max) | 0.035inch |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCH185A4R7CK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
