This ceramic capacitor is a 0603 package, surface mount device with a capacitance of 620pF and a voltage rating of 50VDC. It has a tolerance of 5% and a dielectric of C0G. The operating temperature range is -55°C to 125°C. The capacitor is constructed with a flat construction and a ceramic chip case style.
Rohm MCH185A621JK technical specifications.
| Capacitance | 620pF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.