
The MCH185A7R5DK is a 50V multilayer ceramic capacitor from Rohm, with a capacitance of 7.5pF. It is packaged in a 0603 case and is suitable for surface mount applications. The capacitor has an operating temperature range of -55°C to 125°C and is lead free. It is RoHS compliant and available in quantities of 10, packaged in cut tape.
Sign in to ask questions about the Rohm MCH185A7R5DK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm MCH185A7R5DK technical specifications.
| Capacitance | 7.5pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Height - Seated (Max) | 0.035inch |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCH185A7R5DK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
