The MCH185AN220JK is a ceramic capacitor with a capacitance of 22pF and a DC rated voltage of 50V. It has a package type of 0603 and is part of the MCH18 series. The capacitor operates within a temperature range of -55°C to 125°C. Its dimensions are 0.8mm in width, 1.6mm in length, and 0.8mm in height.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Manufacturer Series | MCH18 |
| Capacitance | 0.000022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | MCH185A/AN(J TOL) |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.24.00.20 |
| REACH | unknown |
| Military Spec | False |