The MCH185AN241JK is a 50VDC ceramic chip capacitor with 5% tolerance and 240pF capacitance. It features a C0G dielectric and is suitable for surface mount applications. Operating temperature range is -55°C to 125°C. The capacitor is constructed with a flat construction and has a ceramic chip case style.
Rohm MCH185AN241JK technical specifications.
| Capacitance | 240pF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Technology | Standard |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.