This ceramic capacitor has a capacitance of 3.6pF and a DC rated voltage of 50VDC. It is a standard technology component with a tolerance of 0.25pF. The capacitor is mounted on the surface and has a package case style of 0603. It operates within a temperature range of -55 to 125 degrees Celsius.
Rohm MCH185AN3R6CK technical specifications.
| Capacitance | 3.6pF |
| Voltage | 50VDC |
| Tolerance | 0.25pF |
| Dielectric | CJ |
| DC Rated Voltage | 50VDC |
| Technology | Standard |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.