
The MCR006YZPF1802 is a 18kR 1% 25V lead free chip resistor from Rohm, packaged in a 0201 case with a maximum operating temperature range of -55°C to 125°C. It has a maximum power dissipation of 50mW and is RoHS compliant. The resistor is mounted in a surface mount package, with a height of 0.01inch, length of 0.024inch, and width of 0.012inch.
Rohm MCR006YZPF1802 technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Height | 0.01inch |
| Lead Free | Lead Free |
| Length | 0.024inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 18kR |
| RoHS Compliant | Yes |
| Series | MCR |
| Tolerance | 1% |
| DC Rated Voltage | 25V |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR006YZPF1802 to view detailed technical specifications.
No datasheet is available for this part.