
The MCR006YZPF33R0 is a surface mount fixed resistor from Rohm with a 0201 package size. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor is rated for 25V DC and has a resistance of 33 ohms with a tolerance of 1%. It is lead free and RoHS compliant, and is packaged in cut tape.
Rohm MCR006YZPF33R0 technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Contact Plating | Tin, Matte |
| Features | Automotive AEC-Q200 |
| Height | 0.01inch |
| Lead Free | Lead Free |
| Length | 0.024inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Resistance | 33R |
| RoHS Compliant | Yes |
| Series | MCR |
| Size Code | 0201 |
| Tolerance | 1% |
| DC Rated Voltage | 25V |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR006YZPF33R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.