
The MCR006YZPJ101 is a 25V 100R 5% chip resistor from Rohm, packaged in a 0201 surface mount case. It features automotive AEC-Q200 compliance and a maximum operating temperature range of -55°C to 125°C. The resistor has a maximum power dissipation of 50mW and is lead free.
Rohm MCR006YZPJ101 technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.01inch |
| Lead Free | Lead Free |
| Length | 0.024inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | MCR |
| Size Code | 0201 |
| Tolerance | 5% |
| DC Rated Voltage | 25V |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR006YZPJ101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.