
The MCR006YZPJ681 is a 25V 5% 680R surface mount chip resistor from Rohm. It has a maximum operating temperature range of -55°C to 125°C and a maximum power dissipation of 50mW. This lead-free resistor is RoHS compliant and available in tape and reel packaging.
Sign in to ask questions about the Rohm MCR006YZPJ681 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm MCR006YZPJ681 technical specifications.
| Package/Case | 0201 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 680R |
| RoHS Compliant | Yes |
| Series | MCR |
| Size Code | 0201 |
| Tolerance | 5% |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR006YZPJ681 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
