The MCR006YZPJ682 is a 6.8kR lead free chip resistor from Rohm with a 5% tolerance and a maximum operating temperature of 125°C. It is packaged in a 0201 case and is available in tape and reel packaging. The resistor has a maximum power dissipation of 50mW and is RoHS compliant.
Rohm MCR006YZPJ682 technical specifications.
| Package/Case | 0201 |
| Height | 230um |
| Lead Free | Lead Free |
| Length | 600um |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 6.8kR |
| RoHS Compliant | Yes |
| Series | MCR |
| Tolerance | 5% |
| DC Rated Voltage | 25V |
| Width | 300um |
| RoHS | Compliant |
No datasheet is available for this part.