
The MCR006YZPJ684 is a 25V 5% 50mW lead free chip resistor from Rohm, packaged in a 0201 case. It operates over a temperature range of -55°C to 125°C and is compliant with AEC-Q200 automotive standards. This resistor features a resistance of 680kΩ and is available in a cut tape packaging format.
Sign in to ask questions about the Rohm MCR006YZPJ684 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm MCR006YZPJ684 technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Features | Automotive AEC-Q200 |
| Height | 0.01inch |
| Lead Free | Lead Free |
| Length | 0.024inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 680kR |
| RoHS Compliant | Yes |
| Series | MCR006 |
| Size Code | 0201 |
| Tolerance | 5% |
| DC Rated Voltage | 25V |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR006YZPJ684 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
