The MCR Series 50V 10R 5% Chip Resistor 0402 is a fixed resistor from Rohm with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 63mW and is packaged in a 0402 case. The resistor is RoHS compliant and is available in a cut tape packaging format.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Resistance | 10R |
| RoHS Compliant | Yes |
| Series | MCR |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |