The MCR01MRTJ181 is a 50V 5% 180R chip resistor from Rohm, available in a 0402 package. It has a maximum operating temperature range of -55°C to 155°C and a maximum power dissipation of 63mW. This RoHS compliant resistor is suitable for use in a variety of applications. The resistor is supplied on tape and reel in quantities of one.
Rohm MCR01MRTJ181 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Height | 0.016inch |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 180R |
| RoHS Compliant | Yes |
| Series | MCR01 |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR01MRTJ181 to view detailed technical specifications.
No datasheet is available for this part.