Surface mount fixed resistor, 1kΩ resistance with 1% tolerance. Features 63mW power dissipation and a 50V voltage rating. Constructed with metal glaze/thick film technology in a 0402 (1005 metric) chip package. Operating temperature range from -55°C to 155°C, with AEC-Q200 automotive qualification. Lead-free and RoHS compliant, supplied on tape and reel.
Sign in to ask questions about the Rohm MCR01MZPF1001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm MCR01MZPF1001 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 0.5mm |
| Features | Automotive AEC-Q200 |
| Height | 0.016inch |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | MCR01 |
| Size Code | 0402 |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR01MZPF1001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
