The MCR01MZPF2102 is a 50V 21kR 1% chip resistor from Rohm, packaged in a 0402 SMD case. It features automotive AEC-Q200 compliance and operates over a temperature range of -55°C to 155°C. With a maximum power dissipation of 63mW, this resistor is suitable for a variety of applications.
Rohm MCR01MZPF2102 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Features | Automotive AEC-Q200 |
| Height | 0.016inch |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 21kR |
| RoHS Compliant | Yes |
| Series | MCR01 |
| Tolerance | 1% |
| DC Rated Voltage | 50V |
| Width | 0.02inch |
| RoHS | Compliant |
No datasheet is available for this part.