The MCR01MZPF2103 is a 50V rated, 210kR ohm, 1% tolerance chip resistor from Rohm. It is packaged in a 0402 case and is available in a cut tape packaging format. The resistor is lead-free, but contains lead, and is compliant with RoHS regulations. It has a maximum power dissipation of 63mW and is suitable for use in automotive applications, meeting the AEC-Q200 standard.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Features | Automotive AEC-Q200 |
| Height | 0.016inch |
| Lead Free | Contains Lead |
| Length | 0.039inch |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 210kR |
| RoHS Compliant | Yes |
| Series | MCR01 |
| Tolerance | 1% |
| DC Rated Voltage | 50V |
| Width | 0.02inch |
| RoHS | Compliant |