
The MCR01MZPF2492 is a surface mount chip resistor from Rohm with a DC rated voltage of 50V and a resistance of 24.9kR. It has a tolerance of 1% and a maximum power dissipation of 63mW. The resistor is packaged in a 0402 case size and is lead free and RoHS compliant. It is suitable for use in automotive applications, meeting the AEC-Q200 standard.
Rohm MCR01MZPF2492 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Features | Automotive AEC-Q200 |
| Height | 0.016inch |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Power Dissipation | 63mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 24.9kR |
| RoHS Compliant | Yes |
| Series | MCR01 |
| Size Code | 0402 |
| Tolerance | 1% |
| DC Rated Voltage | 50V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR01MZPF2492 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.