The MCR01MZPF3012 is a 50V 1% chip resistor from Rohm, featuring a 30.1kR resistance value. It is designed for automotive applications and complies with AEC-Q200 standards. The resistor is packaged in a 0402 case and is available in cut tape packaging. It has a maximum power dissipation of 63mW and operates over a temperature range of -55°C to 155°C.
Checking distributor stock and pricing after the page loads.
Rohm MCR01MZPF3012 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Features | Automotive AEC-Q200 |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Resistance | 30.1kR |
| RoHS Compliant | Yes |
| Series | MCR |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.