
The MCR01MZPF4302 is a 50V 1% 43kR chip resistor from Rohm, packaged in a 0402 rectangular construction with tin matte contact plating. It features a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is lead free and RoHS compliant, with a maximum power dissipation of 63mW. It is available in tape and reel packaging and meets the automotive AEC-Q200 standard.
Rohm MCR01MZPF4302 technical specifications.
| Package/Case | 0402 |
| Construction | Rectangular |
| Contact Plating | Tin, Matte |
| Depth | 0.5mm |
| Features | Automotive AEC-Q200 |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 63mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 43kR |
| RoHS Compliant | Yes |
| Series | MCR |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR01MZPF4302 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.