
Surface mount fixed resistor, 6.8kΩ resistance with 1% tolerance. Features metal glaze/thick film construction, 0.063W (63mW) power dissipation, and a 50V voltage rating. Designed for automotive applications with AEC-Q200 qualification, operating across a -55°C to 155°C temperature range. Packaged in a 0402 (1005 metric) chip size with tin contact plating, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Rohm MCR01MZPF6801 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 0.5mm |
| Features | Automotive AEC-Q200 |
| Height | 0.016inch |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Military Standard | Not |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 6.8kR |
| RoHS Compliant | Yes |
| Series | MCR |
| Size Code | 0402 |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.02inch |
| RoHS | Compliant |
No datasheet is available for this part.