Automotive-grade thick film chip resistor, 0402 (1005 metric) case size, offering 68kΩ resistance with 1% tolerance. Features a 50V working voltage, 63mW power dissipation, and a temperature coefficient of ±100ppm/°C. Operates across a wide temperature range of -55°C to +155°C, meeting AEC-Q200 standards. Packaged in tape and reel, this lead-free and RoHS compliant component is ideal for demanding automotive applications.
Rohm MCR01MZPF6802 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Rectangular |
| Depth | 0.5mm |
| Features | Automotive AEC-Q200 |
| Height | 0.016inch |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 68kR |
| RoHS Compliant | Yes |
| Series | MCR01 |
| Technology | THICK FILM |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.02inch |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR01MZPF6802 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.