
Surface mount fixed resistor, 7.5kΩ resistance with 1% tolerance. Features 0.063W (63mW) power dissipation and 50V DC rated voltage. Constructed with metal glaze/thick film technology in a 0402 (1005 metric) chip package. Operating temperature range from -55°C to 155°C, with a temperature coefficient of 100ppm/°C. AEC-Q200 automotive qualified and RoHS compliant.
Rohm MCR01MZPF7501 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Rectangular |
| Depth | 0.5mm |
| Features | Automotive AEC-Q200 |
| Height | 0.016inch |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Military Standard | Not |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 7.5kR |
| RoHS Compliant | Yes |
| Series | MCR01 |
| Size Code | 0402 |
| Tolerance | 1% |
| DC Rated Voltage | 50V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR01MZPF7501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
