Rohm MCR01MZPJ000 technical specifications.
| Package/Case | 0402 |
| Features | Automotive AEC-Q200 |
| Height - Seated (Max) | 0.016inch |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Resistance | 0R |
| DC Rated Voltage | 50V |
| Width | 0.02inch |
| RoHS | Not Compliant |
Download the complete datasheet for Rohm MCR01MZPJ000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.