
Surface mount fixed resistor with 10 Ohm resistance and 5% tolerance. Features 0.063W power dissipation, 50V DC rated voltage, and a 0402 case size. Constructed with metal glaze/thick film technology, it operates from -55°C to 155°C and includes automotive AEC-Q200 qualification. Packaged on tape and reel, this lead-free and RoHS compliant component offers 2 terminations with tin contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm MCR01MZPJ100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 0.5mm |
| Features | Automotive AEC-Q200 |
| Height | 0.016inch |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 10R |
| RoHS Compliant | Yes |
| Series | MCR01 |
| Size Code | 0402 |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR01MZPJ100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
