
Surface mount fixed resistor, 1kΩ resistance with 5% tolerance. Features 63mW power dissipation and 50V DC rated voltage. Constructed with metal glaze/thick film technology in a 0402 (1005 metric) chip package. Operating temperature range from -55°C to 155°C, with 200ppm/°C temperature coefficient. AEC-Q200 qualified for automotive applications.
Sign in to ask questions about the Rohm MCR01MZPJ102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm MCR01MZPJ102 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 0.5mm |
| Features | Automotive AEC-Q200 |
| Height | 0.016inch |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 63mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | MCR01 |
| Size Code | 0402 |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR01MZPJ102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
