
Surface mount chip resistor with 1.8kΩ resistance and 5% tolerance. Features a 0402 (1005 metric) case size, 63mW power dissipation, and a ±200ppm/°C temperature coefficient. Operating temperature range is -55°C to 155°C, with a 50V DC rating. Constructed with tin plating and lead-free, RoHS-compliant materials, this component is automotive AEC-Q200 qualified and supplied in tape and reel packaging.
Sign in to ask questions about the Rohm MCR01MZPJ182 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm MCR01MZPJ182 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 0.5mm |
| Features | Automotive AEC-Q200 |
| Height | 0.016inch |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 1.8kR |
| RoHS Compliant | Yes |
| Series | MCR01 |
| Size Code | 0402 |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR01MZPJ182 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
