
Surface mount fixed resistor featuring metal glaze/thick film construction. 200 ohm resistance with a 5% tolerance and 200 ppm/°C temperature coefficient. Rated for 0.063W (63mW) maximum power dissipation and 50V DC. Designed for automotive applications with AEC-Q200 qualification, housed in a compact 0402 (1005 metric) chip package. Operates across a wide temperature range from -55°C to 155°C.
Sign in to ask questions about the Rohm MCR01MZPJ201 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm MCR01MZPJ201 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Rectangular |
| Depth | 0.5mm |
| Features | Automotive AEC-Q200 |
| Height | 0.016inch |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 63mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 200R |
| RoHS Compliant | Yes |
| Series | MCR01 |
| Size Code | 0402 |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR01MZPJ201 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.