2k Ohm 5% tolerance thick film chip resistor, 0.063W (1/16W) power rating, and 50V voltage rating. Features a 0402 (1005 metric) case code, rectangular construction, and tin contact plating. Operates across a -55°C to 155°C temperature range and includes automotive AEC-Q200 qualification. Packaged in tape and reel, this lead-free and RoHS compliant component is designed for surface mount applications.
Rohm MCR01MZPJ202 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 0.5mm |
| Features | Automotive AEC-Q200 |
| Height | 0.016inch |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 2kR |
| RoHS Compliant | Yes |
| Series | MCR01 |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.02inch |
| RoHS | Compliant |
No datasheet is available for this part.