
The MCR01MZPJ203 is a 50V 20kR 5% chip resistor from Rohm, packaged in a 0402 surface mount package. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is lead free and RoHS compliant, making it suitable for a wide range of applications. It is available in tape and reel packaging for easy integration into surface mount assembly processes.
Checking distributor stock and pricing after the page loads.
Rohm MCR01MZPJ203 technical specifications.
| Package/Case | 0402 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Resistance | 20kR |
| RoHS Compliant | Yes |
| Size Code | 0402 |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |