
Surface mount fixed resistor featuring metal glaze/thick film construction. This 0402 (1005 metric) chip resistor offers 27 ohms resistance with a 5% tolerance and a DC rated voltage of 50V. Rated for 0.063W (63mW) maximum power dissipation, it operates across a wide temperature range from -55°C to 155°C. The component is lead-free, RoHS compliant, and includes automotive AEC-Q200 qualification.
Sign in to ask questions about the Rohm MCR01MZPJ270 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm MCR01MZPJ270 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 0.5mm |
| Features | Automotive AEC-Q200 |
| Height | 0.016inch |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 63mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 27R |
| RoHS Compliant | Yes |
| Series | MCR01 |
| Size Code | 0402 |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR01MZPJ270 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
