Automotive-grade thick film chip resistor, 0402 (1005 metric) case size, offering 3k Ohm resistance with a 5% tolerance. Features a maximum power dissipation of 63mW (1/16W) and a voltage rating of 50V. Operating temperature range spans from -55°C to 155°C with a TCR of ±200ppm/°C. Constructed with 2 terminations, lead-free, RoHS compliant, and packaged in tape and reel for automated assembly.
Rohm MCR01MZPJ302 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Rectangular |
| Depth | 0.5mm |
| Features | Automotive AEC-Q200 |
| Height | 0.016inch |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 63mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 3kR |
| RoHS Compliant | Yes |
| Series | MCR01 |
| Size Code | 0402 |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.02inch |
| RoHS | Compliant |
No datasheet is available for this part.