
Surface mount chip resistor with 33 Ohm resistance and 5% tolerance, housed in a compact 0402 (1005 metric) case. Features include a maximum power dissipation of 63mW, a DC rated voltage of 50V, and operation across a wide temperature range from -55°C to 155°C. This lead-free, RoHS compliant component is constructed for reliability, with tin contact plating and automotive AEC-Q200 qualification.
Sign in to ask questions about the Rohm MCR01MZPJ330 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm MCR01MZPJ330 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 0.5mm |
| Features | Automotive AEC-Q200 |
| Height | 0.016inch |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Military Standard | Not |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 33R |
| RoHS Compliant | Yes |
| Series | MCR01 |
| Size Code | 0402 |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR01MZPJ330 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
