The MCR01MZPJ363 is a 50V DC rated voltage chip resistor from Rohm. It features a resistance of 36kR with a tolerance of 5%. The resistor is constructed in a rectangular shape with a molded package and is lead free. It is available in a tape and reel packaging format. The MCR01MZPJ363 operates over a temperature range of -55°C to 155°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | Molded |
| Construction | Rectangular |
| Depth | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 36kR |
| RoHS Compliant | Yes |
| Size Code | 0402 |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |