
The MCR01MZPJ390 is a 50V 39R 5% surface mount resistor from Rohm. It features a rectangular construction with a 0402 package size, measuring 1mm in length and 0.5mm in depth. The resistor is designed for automotive applications, meeting the AEC-Q200 standard. It operates over a temperature range of -55°C to 155°C, with a maximum power dissipation of 63mW. The resistor is lead-free and RoHS compliant, packaged in tape and reel for surface mount applications.
Rohm MCR01MZPJ390 technical specifications.
| Package/Case | 0402 |
| Construction | Rectangular |
| Depth | 0.5mm |
| Features | Automotive AEC-Q200 |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 63mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 39R |
| RoHS Compliant | Yes |
| Series | MCR |
| Size Code | 0402 |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.