The MCR01MZPJ394 is a 0402 surface mount chip resistor with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is constructed with a rectangular shape and features tin contact plating. The resistor has a resistance of 390kΩ and a tolerance of 5%. It is lead free and RoHS compliant, making it suitable for a variety of applications.
Sign in to ask questions about the Rohm MCR01MZPJ394 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm MCR01MZPJ394 technical specifications.
| Package/Case | 0402 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Resistance | 390kR |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR01MZPJ394 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
