
The MCR01MZPJ430 is a 50V 5% 2-terminal chip resistor from Rohm. It has a maximum power dissipation of 63mW and is available in a 0402 package. The resistor is lead-free and RoHS compliant, with a tolerance of 5%. It operates over a temperature range of -55°C to 155°C and is suitable for automotive applications due to its AEC-Q200 certification.
Sign in to ask questions about the Rohm MCR01MZPJ430 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm MCR01MZPJ430 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Rectangular |
| Depth | 0.5mm |
| Features | Automotive AEC-Q200 |
| Height | 0.016inch |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 43R |
| RoHS Compliant | Yes |
| Series | MCR01 |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR01MZPJ430 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.