Surface mount chip resistor with 47 Ohm resistance and 5% tolerance. Features a 0402 case code, 1/16W power rating (63mW max), and 50V DC rated voltage. Constructed with tin contact plating, it operates from -55°C to 155°C and is lead-free and RoHS compliant. Designed for automotive applications with AEC-Q200 qualification, packaged in tape and reel.
Sign in to ask questions about the Rohm MCR01MZPJ470 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm MCR01MZPJ470 technical specifications.
| Case Code (Imperial) | 0402 |
| Package/Case | 0402 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 0.5mm |
| Features | Automotive AEC-Q200 |
| Height | 0.016inch |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 63mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 47R |
| RoHS Compliant | Yes |
| Series | MCR |
| Size Code | 0402 |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR01MZPJ470 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
