The MCR01MZPJ512 is a 50V 5.1kR 5% chip resistor from Rohm, packaged in a 0402 SMD case. It features automotive AEC-Q200 compliance and a maximum operating temperature of 155°C. The resistor is designed for surface mount applications and is available in tape and reel packaging.
Rohm MCR01MZPJ512 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Rectangular |
| Depth | 0.5mm |
| Features | Automotive AEC-Q200 |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 5.1kR |
| RoHS Compliant | Yes |
| Series | MCR |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR01MZPJ512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
