
Surface mount fixed resistor, metal glaze/thick film construction, 62kΩ resistance with 5% tolerance. Features 0.063W power dissipation, 50V DC rated voltage, and a wide operating temperature range of -55°C to 155°C. AEC-Q200 automotive qualification and RoHS compliance ensure reliability. Packaged in tape and reel for automated assembly, with a compact 0402 (1005 metric) chip size.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm MCR01MZPJ623 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm MCR01MZPJ623 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Rectangular |
| Depth | 0.5mm |
| Features | Automotive AEC-Q200 |
| Height | 0.016inch |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 63mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 62kR |
| RoHS Compliant | Yes |
| Series | MCR01 |
| Size Code | 0402 |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR01MZPJ623 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.