
The MCR01MZSF1003 is a 50V surface mount fixed resistor with a resistance of 100kR and a tolerance of 1%. It is packaged in a 0402 size and is lead free. The resistor has a maximum operating temperature range of -55°C to 155°C and a maximum power dissipation of 63mW. It is RoHS compliant and available in quantities of 10,000 per reel.
Sign in to ask questions about the Rohm MCR01MZSF1003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm MCR01MZSF1003 technical specifications.
| Package/Case | 0402 |
| Height | 0.016inch |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Series | MCR01 |
| Size Code | 0402 |
| Tolerance | 1% |
| DC Rated Voltage | 50V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR01MZSF1003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.