Fixed Resistor, Metal Glaze/thick Film, 0.063W, 0ohm, 5% +/-Tol, Surface Mount, 0402, CHIP
Rohm MCR01MZSJ000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Tolerance | 5 |
| Resistance | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.