The MCR03ERTF1502 is a 15k ohm, 50V, 1% tolerance, 100mW power dissipation fixed resistor from Rohm. It is packaged in a 0603 case, which is 0.022 inch high and 0.063 inch long. The resistor is lead free and RoHS compliant. It operates over a temperature range of -55°C to 155°C.
Rohm MCR03ERTF1502 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Height | 0.022inch |
| Height - Seated (Max) | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 15kR |
| RoHS Compliant | Yes |
| Series | MCR |
| Tolerance | 1% |
| DC Rated Voltage | 50V |
| Width | 0.031inch |
| RoHS | Compliant |
No datasheet is available for this part.
