The MCR03ERTF4221 is a 50V DC rated voltage fixed resistor from Rohm with a resistance of 4.22kR and a tolerance of 1%. It is packaged in a 0603 case code, measuring 0.022inch in height, 0.063inch in length, and 0.031inch in width. The resistor has a maximum power dissipation of 100mW and is RoHS compliant. It operates over a temperature range of -55°C to 155°C.
Sign in to ask questions about the Rohm MCR03ERTF4221 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm MCR03ERTF4221 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Height | 0.022inch |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 4.22kR |
| RoHS Compliant | Yes |
| Series | MCR03 |
| Tolerance | 1% |
| DC Rated Voltage | 50V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR03ERTF4221 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.