The MCR03ERTJ-100 is a 10R 5% chip resistor from Rohm with a maximum operating temperature range of -55°C to 155°C. It has a maximum power dissipation of 100mW and is packaged in a 0603 case code. The resistor is rated for a DC voltage of 50V and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Height | 0.022inch |
| Height - Seated (Max) | 0.022inch |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 10R |
| Series | MCR |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 0.031inch |
| RoHS | Compliant |